845-053-542-402

Heilind Number:EDA845-053-542-402
Manufacturer:EDAC
Manufacturer Number:845-053-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-542-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this durable connector features 53 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in the most demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential component for efficient and secure data transmission.