845-053-542-412

Heilind Number:EDA845-053-542-412
Manufacturer:EDAC
Manufacturer Number:845-053-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-542-412

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector, featuring 53 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in green-colored casing. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this straight-mount connector, perfect for a wide range of applications in the electronics industry.