845-053-544-101

Heilind Number:EDA845-053-544-101
Manufacturer:EDAC
Manufacturer Number:845-053-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-544-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts 53 positions in a single row with a pitch of .1 inches, ensuring precise and efficient operation. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees both durability and reliable performance. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets and exceeds industry standards for safety and functionality. Whether for commercial or industrial applications, this connector, with its straight mount orientation and .2-inch row spacing, is the perfect choice for your PCB assembly needs. Trust in its quality to streamline your connectivity solutions.