845-053-544-412

Heilind Number:EDA845-053-544-412
Manufacturer:EDAC
Manufacturer Number:845-053-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 53 positions and a single row design, it offers seamless integration for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. Crafted with precision, the copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Perfect for a wide range of applications, this green connector is a must-have component for your connectivity needs. Elevate your electronic projects with its superior performance and durability.