845-053-544-603

Heilind Number:EDA845-053-544-603
Manufacturer:EDAC
Manufacturer Number:845-053-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance, 53-position Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation, .1-inch pitch, and .2-inch row spacing ensure optimal alignment, while the UL 94V-0 Diallyl Phthalate housing guarantees durability in any operating environment. Crafted with precision, the connector features copper alloy contacts for reliable signal transmission at an amperage of 3 A. With a wide operating temperature range of -40 to 105 °C, it's ideal for applications that demand uncompromised performance. Elevate your electronics assembly with this essential component.