845-053-558-101

Heilind Number:EDA845-053-558-101
Manufacturer:EDAC
Manufacturer Number:845-053-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 53 positions on a single row, offering optimal functionality for your electronic devices. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it guarantees long-lasting performance even in challenging environments. The right-angle mount orientation allows for easy installation on your PCB, while the .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our reliable and efficient solution to meet all your connectivity needs.