845-053-558-108

Heilind Number:EDA845-053-558-108
Manufacturer:EDAC
Manufacturer Number:845-053-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-558-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 53 positions in a single row layout, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a right-angle mount orientation, it offers flexibility in installation, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Upgrade your PCB assembly with this essential component for enhanced performance and longevity.