845-053-558-402

Heilind Number:EDA845-053-558-402
Manufacturer:EDAC
Manufacturer Number:845-053-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-558-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 53 positions in a single row, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees stable and secure connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.