845-053-558-412

Heilind Number:EDA845-053-558-412
Manufacturer:EDAC
Manufacturer Number:845-053-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-558-412

Detailed Description

Enhance connectivity in your electronic devices with this rugged and reliable green board-to-board PCB connector. Featuring 53 positions and a compact right-angle mount orientation, it allows for seamless integration even in tight spaces. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a low 3A amperage and operating temperature range of -40 to 105°C, it's perfect for various applications. Trust in this high-quality connector for efficient signal transmission and secure component attachment. Elevate your PCB assembly with this essential connectivity solution.