845-053-558-603

Heilind Number:EDA845-053-558-603
Manufacturer:EDAC
Manufacturer Number:845-053-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-558-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your electronic projects with this essential connector.