845-053-558-604

Heilind Number:EDA845-053-558-604
Manufacturer:EDAC
Manufacturer Number:845-053-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-558-604

Detailed Description

Elevate your PCB connectivity with this efficient and durable Board To Board PCB Connector. Designed for seamless integration, it features 53 positions with a single row layout, ensuring optimal performance in various electronic setups. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Each contact is meticulously crafted from Copper Alloy, enhancing conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this connector for seamless and dependable performance in your electronic projects.