845-053-559-102

Heilind Number:EDA845-053-559-102
Manufacturer:EDAC
Manufacturer Number:845-053-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-559-102

Detailed Description

Elevate your PCB connection with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row layout, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The sleek green housing, constructed with UL 94V-0 Diallyl Phthalate, offers robust protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its right-angle mount orientation further enhances space optimization and accessibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Connector for seamless connectivity and superior performance.