845-053-559-108

Heilind Number:EDA845-053-559-108
Manufacturer:EDAC
Manufacturer Number:845-053-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-559-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 53 positions and a convenient right angle mount orientation. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.