845-053-559-404

Heilind Number:EDA845-053-559-404
Manufacturer:EDAC
Manufacturer Number:845-053-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-559-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a single row with 53 positions, ideal for efficient data transfer. The right-angle mount orientation ensures space-saving installation on your board, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate, it offers durability and safety. Upgrade your system with this essential connector for optimal performance.