845-053-559-412

Heilind Number:EDA845-053-559-412
Manufacturer:EDAC
Manufacturer Number:845-053-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-559-412

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 53 positions in a single row, perfect for streamlined circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, withstanding operating temperatures ranging from -40 to 105 °C. Its right-angle mount orientation offers convenience in board-to-board connections, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector is ideal for compact PCB layouts. Upgrade your devices with this essential component, a seamless solution for your connectivity needs.