845-053-559-603

Heilind Number:EDA845-053-559-603
Manufacturer:EDAC
Manufacturer Number:845-053-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-559-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features a single row configuration with 53 positions for optimal performance. Crafted with precision, it guarantees a secure and reliable connection, with contact material made of durable Copper Alloy. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures robustness while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation is perfect for space-saving installations, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component, a must-have in the world of advanced electronics.