845-054-500-502

Heilind Number:EDA845-054-500-502
Manufacturer:EDAC
Manufacturer Number:845-054-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-500-502

Detailed Description

Elevate your PCB connectivity with our premier Board to Board Card Edge Connector. Designed for seamless integration, this two-row connector boasts a total of 54 positions, ensuring optimal performance and versatility for your electronic setup. Crafted with precision, it features a contact material of Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient data transmission. Its straight mount orientation further enhances convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for both standard and challenging environments. Trust in this essential component to elevate the functionality of your devices.