845-054-500-607

Heilind Number:EDA845-054-500-607
Manufacturer:EDAC
Manufacturer Number:845-054-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-500-607

Detailed Description

Enhance your connectivity with our 54-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and aesthetics. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your connectivity game with this essential component.