845-054-520-101

Heilind Number:EDA845-054-520-101
Manufacturer:EDAC
Manufacturer Number:845-054-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-101

Detailed Description

Elevate your PCB connections with our innovative Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any electronic assembly. With a single row configuration and 54 copper alloy contacts, it guarantees reliable signal transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers unparalleled performance in even the most challenging environments. Upgrade your connectivity solutions with this essential component for any PCB project.