845-054-520-102

Heilind Number:EDA845-054-520-102
Manufacturer:EDAC
Manufacturer Number:845-054-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 54 positions in a single row, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Choose this straight mount connector for optimal performance in your electronic designs.