845-054-520-108

Heilind Number:EDA845-054-520-108
Manufacturer:EDAC
Manufacturer Number:845-054-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 54 positions in a single row layout, it offers seamless connectivity for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects.