845-054-520-403

Heilind Number:EDA845-054-520-403
Manufacturer:EDAC
Manufacturer Number:845-054-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-403

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions for optimal versatility. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it ensures reliable performance in any application. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.