845-054-520-408

Heilind Number:EDA845-054-520-408
Manufacturer:EDAC
Manufacturer Number:845-054-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 54 positions with a precise pitch of .1 inches for optimal signal transmission. Crafted with durable UL 94V-0 DAP housing and copper alloy contacts, it ensures reliability in demanding environments. The straight mount orientation and compact one-row design make it easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.