845-054-520-502

Heilind Number:EDA845-054-520-502
Manufacturer:EDAC
Manufacturer Number:845-054-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 54 positions, it boasts efficient copper alloy contacts for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB setup with this reliable connector for enhanced functionality and connectivity.