845-054-520-512

Heilind Number:EDA845-054-520-512
Manufacturer:EDAC
Manufacturer Number:845-054-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 54 positions each, it offers ample space for secure and efficient connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and reliability. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB project. Trust in our connector to deliver superior performance and durability, meeting your connectivity needs with ease. Elevate your PCB design with this essential component.