845-054-520-802

Heilind Number:EDA845-054-520-802
Manufacturer:EDAC
Manufacturer Number:845-054-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in striking Green. Designed for optimal performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 54 positions, it offers ample room for secure board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.