845-054-520-808

Heilind Number:EDA845-054-520-808
Manufacturer:EDAC
Manufacturer Number:845-054-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 54 positions across 2 rows, ensuring seamless communication between cards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper alloy contacts offer efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is convenient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.