845-054-520-812

Heilind Number:EDA845-054-520-812
Manufacturer:EDAC
Manufacturer Number:845-054-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-520-812

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 54 positions and a pitch of .1 inches, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure connection. Upgrade your device's performance with this essential component.