845-054-521-102

Heilind Number:EDA845-054-521-102
Manufacturer:EDAC
Manufacturer Number:845-054-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-102

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, it boasts 54 positions for optimal versatility, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material delivers superior conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB layout. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable connections in your projects.