845-054-521-103

Heilind Number:EDA845-054-521-103
Manufacturer:EDAC
Manufacturer Number:845-054-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed to deliver optimal performance, this connector features 54 positions with a single row layout, ensuring seamless and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation makes installation hassle-free. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.