845-054-521-104

Heilind Number:EDA845-054-521-104
Manufacturer:EDAC
Manufacturer Number:845-054-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-104

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. This high-performance connector features 54 positions, offering ample room for efficient signal transmission. Crafted with precision, it ensures reliable conductivity, with copper alloy contacts delivering optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while meeting stringent safety standards. Its straight mount orientation and compact .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of environments. Upgrade your system's connectivity with this essential component.