845-054-521-107

Heilind Number:EDA845-054-521-107
Manufacturer:EDAC
Manufacturer Number:845-054-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With 54 positions available on a single row, it provides ample space for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees reliable and low-resistance connections. The straight mount orientation and a row spacing of .2 inches offer easy installation and optimal signal flow. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in both indoor and outdoor settings. Upgrade your system with this essential component and experience seamless connectivity like never before.