845-054-521-108

Heilind Number:EDA845-054-521-108
Manufacturer:EDAC
Manufacturer Number:845-054-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-108

Detailed Description

Enhance connectivity in your electronic devices with this Green Board To Board PCB Connector. Designed for efficient power transmission, it boasts a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With one row and 54 positions, it offers ample connectivity options while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.