845-054-521-112

Heilind Number:EDA845-054-521-112
Manufacturer:EDAC
Manufacturer Number:845-054-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions with a single row for efficient signal transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this green-colored connector for superior performance.