845-054-521-201

Heilind Number:EDA845-054-521-201
Manufacturer:EDAC
Manufacturer Number:845-054-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-201

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector effortlessly bridges the gap between two PCBs with its dual-row layout and 54 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for efficient and secure card edge connections in your electronic projects.