845-054-521-202

Heilind Number:EDA845-054-521-202
Manufacturer:EDAC
Manufacturer Number:845-054-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power delivery. With a compact design and a pitch of .1 inches, it offers easy installation and a secure fit. Boasting 54 positions spread across 2 rows, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.