845-054-521-203

Heilind Number:EDA845-054-521-203
Manufacturer:EDAC
Manufacturer Number:845-054-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-203

Detailed Description

Enhance connectivity in your electronic designs with this 54-position green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, it ensures reliable performance in a variety of applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation and two rows make it versatile for different board configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects.