845-054-521-204

Heilind Number:EDA845-054-521-204
Manufacturer:EDAC
Manufacturer Number:845-054-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for optimal signal transmission. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable operation in a variety of environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration with your existing setup. The 54 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.