845-054-521-208

Heilind Number:EDA845-054-521-208
Manufacturer:EDAC
Manufacturer Number:845-054-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the copper alloy contacts guarantee efficient power transmission. With two rows and a total of 54 positions, this connector accommodates multiple connections with ease. The .1-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Designed for straight mounting orientation, it provides seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.