845-054-521-212

Heilind Number:EDA845-054-521-212
Manufacturer:EDAC
Manufacturer Number:845-054-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures long-lasting reliability even in demanding environments. The 54-position connector, with two rows and a .1-inch pitch, offers seamless integration on your PCBs. Crafted with precision, it guarantees secure and efficient data transmission. The copper alloy contacts provide excellent conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. With a straight mount orientation, installation is a breeze. Upgrade your connectivity solutions with this green-colored connector, perfect for various electronic projects.