845-054-521-402

Heilind Number:EDA845-054-521-402
Manufacturer:EDAC
Manufacturer Number:845-054-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row structure with 54 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Its .1-inch pitch and .2-inch row spacing offer efficient signal flow, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, this connector guarantees optimal performance and longevity. Upgrade your connectivity solution today.