845-054-521-403

Heilind Number:EDA845-054-521-403
Manufacturer:EDAC
Manufacturer Number:845-054-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row layout with a pitch of .1 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications, making it a must-have in your electronic assembly toolkit. Upgrade your connectivity solutions with this essential component.