845-054-521-404

Heilind Number:EDA845-054-521-404
Manufacturer:EDAC
Manufacturer Number:845-054-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient and precise connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 3A amperage and robust construction for secure and long-lasting connections. Explore our full range of connectors for all your PCB needs.