845-054-521-407

Heilind Number:EDA845-054-521-407
Manufacturer:EDAC
Manufacturer Number:845-054-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-407

Detailed Description

Elevate your PCB connectivity with our industry-leading Card Edge Connector. Designed for seamless board-to-board integration, this high-performance connector features 54 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for tight spacing requirements. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. With copper alloy contacts, it offers superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.