845-054-521-408

Heilind Number:EDA845-054-521-408
Manufacturer:EDAC
Manufacturer Number:845-054-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Each contact is made of premium Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any application. Upgrade your system with this essential component for seamless connectivity.