845-054-521-502

Heilind Number:EDA845-054-521-502
Manufacturer:EDAC
Manufacturer Number:845-054-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating accommodating various devices. With two rows of 54 positions each, this connector offers ample connectivity options for seamless integration. A pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. Its straight mount orientation and -40 to 105°C operating temperature range further enhance versatility. Trust in this connector for seamless and efficient connections in your projects.