845-054-521-503

Heilind Number:EDA845-054-521-503
Manufacturer:EDAC
Manufacturer Number:845-054-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 54 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The connector's straight mount orientation and compact pitch of .1 inches make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this reliable component, perfect for various electronic systems.