845-054-521-504

Heilind Number:EDA845-054-521-504
Manufacturer:EDAC
Manufacturer Number:845-054-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-504

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, boasting a sleek green design that's as visually appealing as it is functional. With a reliable amperage of 3 A and durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring two rows and 54 positions, it offers ample space for your connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your electronic projects with this essential connector.