845-054-521-507

Heilind Number:EDA845-054-521-507
Manufacturer:EDAC
Manufacturer Number:845-054-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-507

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. Featuring two rows and 54 positions, this connector ensures seamless transmission with its Copper Alloy contact material and 3A amperage. Crafted with UL 94V-0 Diallyl Phthalate housing, it guarantees durability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in our high-quality connector for efficient and reliable performance in your projects.