845-054-521-512

Heilind Number:EDA845-054-521-512
Manufacturer:EDAC
Manufacturer Number:845-054-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures both visual appeal and reliable functionality. Featuring two rows of 54 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. The straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your device's connectivity with this essential component.